$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $43.70 |
| 5+ | $41.60 |
| 10+ | $39.80 |
| 20+ | $38.60 |
The XLC-60-MA series is a 60W constant voltage output LED driver. It can operate from 100 to 305VAC and output current up to 1.25 A at 48 VDC. Thanks to high efficiency up to 88%, it can operate in -25°C to 90°C case temperature under free air convection. XLC-60-MA series is designed based on the latest safety regulations with Matter wireless dimming. It provides more flexibility for LED lighting applications.
| Specification | Value |
|---|---|
| Output Voltage | 48 VDC |
| Output Current | 1.25 A |
| Output Range | N/A |
| Input Voltage | 100 VAC to 305 VAC, 155 VDC to 400 VDC |
| Output Connector Type | Screw Terminal Block, with Strain-Relief |
| Length | 5.35 in. |
| Width | 1.77 in. |
| Height | 1.26 in. |
| PFC Function | Yes |
| Agency Approvals | CB, CE, EN, ENEC, EAC, CCC, UKCA, C-TICK, SELV |
| Power Rating | 60 W |
| Input Frequency | 47 Hz to 63 Hz |
| Maximum Input Current | 0.75 A |
| Efficiency | 88% |
| Minimum Isolation Voltage | 3750VAC |
| Minimum Operating Temperature | -25°C |
| Maximum Operating Temperature | 90°C |
| Manufacturer Series | XLC-60 |
| Number of Outputs | 1 |
| Color | White |
| Product Type | Auto Switching SMPS |
| Style | Enclosed |
| IP Rating | N/A |
| Compliance | Compliance Docs |