$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $68.20 |
| 5+ | $65.00 |
| 10+ | $62.10 |
| 20+ | $60.30 |
PWM (Pulse-Width Modulation) output designs are typically used in the conventional constant voltage dimming power supply, but PWM dimming frequently produces flicker noises. To address this problem, MEAN WELL created a flicker-free LED dimming power supply with constant voltage output, which reduces the likelihood that animals would become alarmed by variations in ambient light and increases their rates of growth or egg production. The flicker-free design is suited for regions with higher requirements for light flicker, such as photography studios, reading rooms, high-end boutiques, and other locations with higher demands for lighting quality, in addition to poultry lighting applications.
| Specification | Value |
|---|---|
| Output Voltage | 48 VDC |
| Output Current | 6.5 A |
| Output Range | 43.2 VDC to 52.8 VDC |
| Input Voltage | 110 VAC to 305 VAC |
| Output Connector Type | Stripped and Tinned |
| Length | 9.69 in. |
| Width | 3.03 in. |
| Height | 1.56 in. |
| PFC Function | Yes |
| Agency Approvals | UL, CUL, CB, CE, EN, EAC, ENEC, EAC, UKCA, CCC, C-Tick, SELV |
| Power Rating | 312 W |
| Input Frequency | 47 Hz to 63 Hz |
| Maximum Input Current | 3 A |
| Efficiency | 93.5% |
| Minimum Isolation Voltage | 3750V |
| Minimum Operating Temperature | -20°C |
| Maximum Operating Temperature | 85°C |
| Manufacturer Series | XLG-320 |
| Number of Outputs | 1 |
| Color | Silver |
| Product Type | Auto Switching SMPS |
| Style | Enclosed |
| Output Voltage (Channel 1) | 43.2 VDC to 52.8 VDC |
| Output Current (Channel 1) | 6.50 A |
| IP Rating | IP67 |
| Compliance | Compliance Docs |