TARIFF FEES REMOVED
CLOSEOUT
*Tariff Fees Removed
See cart for details.
| # of units | Price |
|---|---|
| 1+ | $66.50 |
| 5+ | $59.95 |
| 10+ | $57.00 |
| Specification | Value |
|---|---|
| Output Voltage | See Output Range |
| Output Current | 1.40 A |
| Output Range | 150 VDC to 300 VDC |
| Input Voltage | 100 VAC to 305 VAC |
| Output Connector Type | Stripped and Tinned |
| Length | 9.69 in. |
| Width | 3.03 in. |
| Height | 1.56 in. |
| PFC Function | Yes |
| Agency Approvals | UL, CUL, CB, CE, EN, ENEC, EAC, CCC, UKCA, C-Tick, SELV |
| Power Rating | 315 W |
| Input Frequency | 47 Hz to 63 Hz |
| Maximum Input Current | 3 A |
| Efficiency | 94.5% |
| Minimum Isolation Voltage | 3750V |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85°C |
| Manufacturer Series | XLG-320 |
| Number of Outputs | 1 |
| Color | Silver |
| Product Type | Auto Switching SMPS |
| Style | Enclosed |
| Output Voltage (Channel 1) | 150 VDC to 300 VDC |
| Output Current (Channel 1) | 1.40 A |
| IP Rating | IP67 |
| Compliance | Compliance Docs |