Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing XPFA150LG Fan Guards

  • Fan Grill For 150 mm Fan Light Gray
  • Jameco Part no.: 2642575
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: XPFA150LG
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8414.90.1080
You May Also Like
SC120-W5 SC120-W5
Gardtec
$0.79
SC80-W2 SC80-W2
Gardtec
$0.65
SC60-W2 SC60-W2
Gardtec
$0.65
SC92-W2 SC92-W2
Gardtec
$0.59
AFM-120M AFM-120M
Gardtec
$2.75
FGP-2-R FGP-2-R
Jameco ValuePro
$1.95

$22.75 ea

49 ship on Sep. 23


# of units Price
1+ $22.75
5+ $21.65
25+ $20.55
100+ $19.55

Request Larger Quantity Quote

Fan Grill For 150 mm Fan Light Gray

Features

  • Material: N/A
  • Standards: taa-compliant
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

Fan Grill for 150 MM Fan / Lt Gray.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Fits Fan Size150 mm
MaterialABS Resin UL94V-0
PlatingN/A
ColorLight Gray
Product TypeFan Guard
Additional FeatureFor XPFA Series
ComplianceCompliance Docs
Width150 mm
Height150 mm


Report a problem
Suggest a product
Jameco Register
;