Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Amass XT60I-F.O DC Power Connectors

  • DC Supply Female Plug XT60 30A 500V Brass Gold-Flash Straight Cable Mount 12AWG Orange
  • Jameco Part no.: 2845175
  • Manufacturer: Amass
  • Manufacturer p/n: XT60I-F.O
  • NCNR (Non-Cancelable, Non-Returnable)
You May Also Like
JR 1833 JR 1833
Jameco ValuePro
$1.49
JR 1831 JR 1831
Jameco ValuePro
$1.39
PL-008 PL-008
Jameco ValuePro
$1.09
CD018 CD018
Velleman
$5.95
CD022-JVP CD022-JVP
Jameco ValuePro
$3.95
CD018-1 CD018-1
Velleman
$1.49
New Product

$0.65 ea

5 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
250+ $0.65
1250+ $0.55

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 250

DC Supply Female Plug XT60 30A 500V Brass Gold-Flash Straight Cable Mount 12AWG Orange

Features

  • Type of connector: DC supply
  • Connector: plug
  • Type of connector: female
  • Manufacturer series: XT60
  • Current rating: 30A
  • Rated voltage: 500V
  • Number of pins: 3 (2+1)
  • Orientation: straight
  • Mounting: flange (2 holes), for panel mount
  • Electrical mounting: solder
  • Contact material: brass
  • Contact plating: gold flash
  • Color: orange
  • Flammability rating: UL94V-0
  • Body material: polyamide
  • Wire size: 12 AWG
  • Mechanical durability: 1000 cycles
  • Operating temperature: -20 to 120°C

Overview

DC Supply Female Plug XT60 (2+1) 30A 500V Brass Gold-Flash Straight Flange Mount 12AWG Orange.



Report a problem
Suggest a product
Specification Value
Product TypeDC Power Connector
Mounting StyleFree-Hanging (Cable)
Body OrientationStraight
Manufacturer SeriesXT60
Voltage Rating500 V
Current Rating30 A
Wire Gauge (AWG)12 AWG
Connector TypePlug
ColorOrange
GenderFemale
Contact MaterialBrass
Contact PlatingGold-Flash


Report a problem
Suggest a product
Jameco Register
;