Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Amass XT90PB-M DC Power Connectors

  • DC Supply Male Socket XT90 40A 500V Brass Gold-Flash Straight PCB Mount Black
  • Jameco Part no.: 2845367
  • Manufacturer: Amass
  • Manufacturer p/n: XT90PB-M
  • HTS code: 8536.69.4020
You May Also Like
JR 1833 JR 1833
Jameco ValuePro
$1.49
JR 1831 JR 1831
Jameco ValuePro
$1.39
PL-008 PL-008
Jameco ValuePro
$1.09
CD018 CD018
Velleman
$5.95
CD022-JVP CD022-JVP
Jameco ValuePro
$3.95
CD018-1 CD018-1
Velleman
$1.49
New Product

$1.15 ea

270 In Stock
2,500 ship on Oct. 14

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $1.15
10+ $1.05
100+ $0.95
500+ $0.89

Request Larger Quantity Quote

DC Supply Male Socket XT90 40A 500V Brass Gold-Flash Straight PCB Mount Black

Features

  • Type of connector: DC supply
  • Connector: Socket
  • Type of connector: Male
  • Manufacturer series: XT90
  • Current rating: 40A
  • Rated voltage: 500V
  • Number of pins: 2
  • Orientation: Straight
  • Mounting: PCB
  • Electrical mounting: Solder
  • Contact material: Brass
  • Contact plating: Gold Flash
  • Color: Black
  • Flammability rating: UL94V-0
  • Body material: Polyamide
  • Mechanical durability: 1000 cycles
  • Operating temperature: -20 to 120°C

Overview

DC Supply Male Socket XT90 40A 500V Brass Gold-Flash Straight PCB Mount Black.



Report a problem
Suggest a product
Specification Value
Product TypeDC Power Connector
Mounting StylePCB
Body OrientationStraight
Manufacturer SeriesXT90
Voltage Rating500 V
Current Rating40 A
Connector TypeSocket
ColorYellow
GenderMale
Contact MaterialBrass
Contact PlatingGold-Flash


Report a problem
Suggest a product
Jameco Register
;