PRICED TO MOVE
CLOSEOUT
| Specification | Value |
|---|---|
| Package | PLCC-2 |
| Color | Green |
| Lens Type | Water Clear |
| Peak Wavelength | 520 nm |
| Luminous Intensity | 1395 mcd |
| Viewing Angle | 120° |
| Typical Forward Voltage | 3.2 V |
| Typical Forward Current | 20 mA |
| Height | 2.10 mm |
| Mounting | SMD |
| Length | 3.20 mm |
| Width | 2.80 mm |
| Product Type | SMD LED |