Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Carlo Gavazzi YL212CEI8M1IO Industrial Automation Sensor Hardware Accessories

  • Slim-Line Master Module 8 IO-Link Ports EtherNet/IP MODBUS TCP OPC UA Support Integrated Web Server IP67
  • Jameco Part no.: 2665815
  • Manufacturer: Carlo Gavazzi
  • Manufacturer p/n: YL212CEI8M1IO
  • NCNR (Non-Cancelable, Non-Returnable)
You May Also Like
ACD34-MB01 ACD34-MB01
Carlo Gavazzi
$6.45
CA18CAF08BPA2IO CA18CAF08BPA2IO
Carlo Gavazzi
$122.55
CA18CAF08NA CA18CAF08NA
Carlo Gavazzi
$122.65
CA18CAF08NAM1 CA18CAF08NAM1
Carlo Gavazzi
$122.85
CA18CAF08PA CA18CAF08PA
Carlo Gavazzi
$122.65
CA18CAF08PAM1 CA18CAF08PAM1
Carlo Gavazzi
$122.85

$1,036.75 ea

6 Weeks Lead Time


# of units Price
1+ $1,036.75
5+ $979.65
25+ $925.75

Request Larger Quantity Quote

Slim-Line Master Module 8 IO-Link Ports EtherNet/IP MODBUS TCP OPC UA Support Integrated Web Server IP67

Features

  • Product Type: Other Sensors
  • Series: 590
  • Dimensions: 285 x 116 x 38 mm (LxWxH)
  • Harmonized Code: 84718000
  • ECCN: EAR99

Overview

Slim-LIne IO-LInk Master Module for MachIne MountIng Installation, EtherNet/IP, MODBUS TCP and OPC UA Support, 8 IO-LInk Ports, Additional DI on Every Port, M12 L-Coded Power Connector, Integrated Web Server and IODD Interpreter, IP67



Report a problem
Suggest a product
Specification Value
Product TypeOther Sensors


Report a problem
Suggest a product
Jameco Register
;