*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 300+ | $19.95 |
| 500+ | $18.45 |
YMR90 series is a 90W smaller AC-DC module power supply adopting the full input voltage range of 85-305VAC/120-370VDC. The series has extremely low no-load power consumption below 0.15W and high efficiency up to 91% to reduce power loss. The series is cost-effective, highly reliable, and operates from -30 to 85°C. A variety of appearance sizes and connection methods are available for easy installation and use.
These converters offer excellent EMC performance and meet international standards, are ready to be mounted and wired to the screw terminals of industrial design, household appliances, communication equipment, testing instruments and other electronic instruments.
| Specification | Value |
|---|---|
| Output Voltage | 48 VDC |
| Output Current | 1.88 A |
| Power Rating | 90.2 W |
| Additional Output Voltages (VDC) | N/A |
| Manufacturer Series | YMR90 |
| Input Voltage | 85 VAC to 305 VAC |
| Efficiency | 93% |
| Input Frequency | 47 Hz to 63 Hz |
| Maximum Input Current | 1.9 A |
| Output Connector Type | Screw Terminal Block |
| Number of Outputs | 1 |
| Minimum Isolation Voltage | 4000V |
| Minimum Operating Temperature | -30°C |
| Maximum Operating Temperature | 85°C |
| Length | 4.29 in. |
| Width | 2.07 in. |
| Height | 1.33 in. |
| Agency Approvals | UL, CE, UKCA |
| Color | Black |
| Style | Encapsulated |
| Product Type | Power Module SMPS |
| Compliance | Compliance Docs |