Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL YP18+YC12 3 Conductor AC Power Cords

  • 3-Conductor Green Dot AC Power Cord 18 AWG NEMA 5-15P to IEC 60320 C13 SJT Jacket 6 Feet Black
  • Jameco Part no.: 2342703
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: YP18+YC12
  • HTS code: 8544.42.9090

Price Reduced 10%
Limited Time Only!

You May Also Like
10W1-01206 10W1-01206
Jameco ValuePro
$4.49
10W1-02206 10W1-02206
Jameco ValuePro
$3.49
2380.072 2380.072
Quail Electronics
$6.95
M709-41 M709-41
Jameco ValuePro
$5.95
GPC002C GPC002C
Jameco ValuePro
$5.95
10W1-06206 10W1-06206
Jameco ValuePro
$4.95
Price Reduced

$5.09 ea

$4.58 ea

33 In Stock
More Available – 14 weeks

Tariff Free Product


# of units Price
1+ $5.09
10+ $4.89
50+ $4.69
100+ $4.55

Request Larger Quantity Quote

3-Conductor Green Dot AC Power Cord 18 AWG NEMA 5-15P to IEC 60320 C13 SJT Jacket 6 Feet Black

Features

  • Type: AC Power Cord
  • 1st Connector: NEMA 5-15P, green dot hospital grade
  • 2nd Connector: IEC 60320 C13
  • Cord Type: SJT
  • Wire Gauge (AWG): 18 AWG
  • Number of Conductors: 3
  • Color Codes: North American
  • Shielding: Unshielded
  • Length (feet): 6
  • Jacket Color: Black
  • Voltage Rating: 125 V
  • Current Rating: 10 A
  • Operating Temperature: 105°C


Report a problem
Suggest a product
Specification Value
1st ConnectorNEMA 5-15P (Hospital)
2nd ConnectorIEC 60320 C13
AWG/Conductor18/3
Cord TypeSJT
Length6 ft.
Jacket ColorBlack
Voltage Rating125 VAC
Current Rating10 A
Weight0.40 lbs.
Product TypeAC Power Cord
Wire Gauge (AWG)18
Number of Conductors3
Color CodesNorth American
Maximum Operating Temperature105°C
ShieldingUnshielded
Additional FeatureGreen Dot
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;