Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL YP61A-YC12 3 Conductor AC Power Cords

  • 3-Conductor AC Power Cord 0.75mm2 BS1363 UK10 (Fused) to IEC-60320-C13 H05VV-F Jacket 6 Feet Black
  • Jameco Part no.: 2342735
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: YP61A-YC12
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8544.42.9090

$$ Lowest Prices on MEAN WELL

You May Also Like
10W1-02206 10W1-02206
Jameco ValuePro
$3.49
2380.072 2380.072
Quail Electronics
$6.95
M709-41 M709-41
Jameco ValuePro
$5.95
GPC002C GPC002C
Jameco ValuePro
$5.95
10W1-01206 10W1-01206
Jameco ValuePro
$4.49
10W1-06206 10W1-06206
Jameco ValuePro
$4.95

$5.75 ea

14 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $5.75
10+ $5.35
50+ $4.95

Request Larger Quantity Quote

3-Conductor AC Power Cord 0.75mm2 BS1363 UK10 (Fused) to IEC 60320 C13 H05VV-F Jacket 6 Feet Black

Features

  • Type: AC Power Cord
  • 1st Connector: BS 1363 UK10 (Fused)
  • 2nd Connector: IEC 60320 C13
  • Cord Type: H05VV-F
  • Wire Gauge: 0.75mm²
  • Number of Conductors: 3
  • Color Codes: International
  • Shielding: Unshielded
  • Length (feet): 6
  • Jacket Color: Black
  • Voltage Rating: 250 V
  • Current Rating: 10 A


Report a problem
Suggest a product
Specification Value
1st ConnectorBS 1363 UK10 (Fused)
2nd ConnectorIEC 60320 C13
AWG/Conductor0.75mm²/3
Cord TypeH05VV-F
Length6 ft.
Jacket ColorBlack
Voltage Rating250 VAC
Current Rating10 A
Weight0.40 lbs.
Product TypeAC Power Cord
International Wire Size0.75 mm²
Number of Conductors3
Color CodesInternational
ShieldingUnshielded
Additional FeatureUK10
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;