*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $5.95 |
| 10+ | $5.35 |
| 50+ | $4.75 |
| 100+ | $4.25 |
| 500+ | $3.75 |
Switching Wall Adapter Power Supply 12V 500mA 2.1mm Plug NEMA1-15P
| Specification | Value |
|---|---|
| Output Voltage | 12 VDC |
| Output Current | 0.50 A |
| Output Connector Diameters | 2.1mm x 5.5mm |
| Input Voltage | 85 VAC to 265 VAC |
| Input Frequency | 50 Hz to 60 Hz |
| Output Connector Type | Cylindrical Female |
| Polarity | Center Positive |
| Agency Approvals | UL, CUL, CB, FCC |
| AC Power Cord | N/A |
| Maximum Input Current | 0.21 A |
| Number of Outputs | 1 |
| Output Cord Length | 5 ft. |
| Power Rating | 6 W |
| Efficiency | 80% |
| Manufacturer Series | YS6V-U |
| Minimum Operating Temperature | -20°C |
| Maximum Operating Temperature | 70°C |
| Minimum Isolation Voltage | 3000V |
| Color | Black |
| Product Type | Auto Switching SMPS |
| Style | Wall Mount |
| Packaging | Carton |
| Product Note | Level VI |
| Length | 2.28 in. |
| Height | 1.02 in. |
| Depth | 1.48 in. |
| Input Connector | NEMA 1-15P |
| Compliance | Compliance Docs |