*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 300+ | $4.05 |
| 500+ | $3.75 |
YSM10 series is a 5W smaller (46.0 x 25.78 x 21.7mm) AC-DC module power supply adopting input voltage range of 90-264VAC. The series has extremely low no-load power consumption below 0.1W and high efficiency up to 77% to reduce power loss. The series is cost-effective, highly reliable, and operates from -30 to 85°C. A variety of appearance sizes are available for easy installation and use.
These converters offer excellent EMC performance and meet international standards, ready to be soldered onto the PCB boards of Industrial design, household appliances, communication equipment, testing instruments and other electronic instruments.
| Specification | Value |
|---|---|
| Output Voltage | 24 VDC |
| Output Current | 0.23 A |
| Power Rating | 5.52 W |
| Additional Output Voltages (VDC) | N/A |
| Manufacturer Series | YSM10 |
| Input Voltage | 90 VAC to 264 VAC |
| Efficiency | 77% |
| Input Frequency | 47 Hz to 63 Hz |
| Maximum Input Current | 0.3 A |
| Output Connector Type | PC Pins |
| Number of Outputs | 1 |
| Minimum Isolation Voltage | 3000V |
| Minimum Operating Temperature | -30°C |
| Maximum Operating Temperature | 85°C |
| Length | 1.81 in. |
| Width | 1.01 in. |
| Height | 0.85 in. |
| Agency Approvals | UL, CE, UKCA |
| Color | Black |
| Style | Encapsulated |
| Product Type | Power Module SMPS |
| Compliance | Compliance Docs |