*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 300+ | $5.25 |
| 500+ | $5.15 |
Interchangeable AC Clip Style Wall Mount Power Adapter 12W 15V 800mA 2.1x5.5x11mm Plug UL.
| Specification | Value |
|---|---|
| Output Voltage | 15 VDC |
| Output Current | 0.80 A |
| Output Connector Diameters | 2.1mm x 5.5mm |
| Input Voltage | 85 VAC to 265 VAC |
| Input Frequency | 50 Hz to 60 Hz |
| Output Connector Type | Cylindrical Female |
| Polarity | Center Positive |
| Agency Approvals | UL, CUL, CB, FCC |
| AC Power Cord | N/A |
| Maximum Input Current | 0.5A |
| Number of Outputs | 1 |
| Output Cord Length | 5 ft. |
| Power Rating | 12 W |
| Manufacturer Series | YSV12 |
| Minimum Operating Temperature | -20°C |
| Maximum Operating Temperature | 60°C |
| Minimum Isolation Voltage | 3000V |
| Color | Black |
| Product Type | Auto Switching SMPS |
| Style | Wall Mount |
| Packaging | Carton |
| Product Note | Level VI |
| Length | 2.48 in. |
| Height | 1.65 in. |
| Depth | 1.48 in. |
| Input Connector | NEMA 1-15P |
| Compliance | Compliance Docs |