PRICED TO MOVE
CLOSEOUT
| # of units | Price |
|---|---|
| 1+ | $1.29 |
| 5+ | $1.19 |
| 25+ | $1.09 |
| 100+ | $0.89 |
| 500+ | $0.79 |
| Specification | Value |
|---|---|
| Mounting | Panel Mount Screw |
| Fuse Type | 5mm x 20mm |
| Number of Fuses | 1 |
| Current Rating | 10 A |
| Voltage Rating | 250 VAC |
| Termination | Solder Lug |
| Product Type | Fuseholder |