| # of units | Price |
|---|---|
| 120+ | $1.25 |
| 480+ | $1.19 |
| 1920+ | $1.12 |
Alkaline Battery C Size 1.5V 8000mAh Zn/MnO2 Button Top 25-26mm D x 49-50mm H.
| Specification | Value |
|---|---|
| Cell Size | C |
| Output Voltage | 1.5 VDC |
| Capacity | 8000 mAh |
| Chemistry | Alkaline (Zinc-Manganese Dioxide) |
| Size | 0.98"Dia. x 1.90"L |
| Termination | Button Top |
| Non-Rechargeable/Rechargeable | Non-Rechargeable |
| Battery Type | Primary |
| Diameter | 0.98 in. |
| Thickness | N/A |
| Length | 1.9 in. |
| Width | N/A |
| Height | N/A |
| Product Type | Non-Rechargeable Alkaline Battery |