PRICED TO MOVE
CLOSEOUT
| # of units | Price |
|---|---|
| 10+ | $0.19 |
| 50+ | $0.17 |
| 100+ | $0.15 |
| 500+ | $0.12 |
| Specification | Value |
|---|---|
| Package | E-Line-3 (TO-92 compatible) |
| Transistor Polarity | NPN |
| Maximum Collector Emitter Voltage | 120 V |
| Maximum Collector Base Voltage | 175 V |
| Minimum DC Current Gain | 300 @ 1A, 10V |
| Power Dissipation | 1W |
| Configuration | Single |
| Maximum Collector Emitter Saturation Voltage | 0.31V @ 150mA @ 3A |
| Number of Elements per Chip | 1 |
| Output Power | 1W |
| Product Type | Siligon Planar Medium Power High-Gain Transistor |
| Maximum Emitter Base Voltage | 5V |
| Maximum Base Emitter Saturation Voltage | 1V@150mA@3A |
| Maximum Operating Frequency | 130MHz |
| Maximum Collector Current | 3A |
| Minimum Operating Temperature | -55°C |
| Maximum Operating Temperature | 200°C |
| Mounting | Through Hole |
| Packaging | Bulk |
| Pins | 3 |
| Manufacturer Series | ZTX1055A |
| Width | 4.19 mm |
| Height | 5.33 mm |
| Length | 5.21 mm |