null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Discrete Wire Housing

Connector Housing SKT 2 Position 2.54mm Straight Bag

JS-1108-02-R: JAMECO VALUEPRO
JAMECO VALUEPRO
Jameco Part no. 100812
Manufacturer   JAMECO VALUEPRO
Manufacturer no. JS-1108-02-R
  RoHS compliant
Catalog 132 , page 60
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$0.19

# of Unit Price
10+ $0.19
100+ $0.15
500+ $0.12
1000+ $0.09
NOTE:
  • • Order in multiples of 10
  • Availability:Ship  3 Days ARO 
+ Add to my favorites

 Add to cart

CONNECTOR,.1",1RW,2PIN HSG USE WITH 100765 (10)


@CONN,.1 ,1 ROW,2 PIN HOUSING,
USE W/100766 CONTACTS(10)

Report a problem
Suggest a product
Specification Value
FamilyJS
Maximum Current Rating3A
Maximum Voltage Rating250VDC|250VAC
Minimum Operating Temperature-20°C
Maximum Operating Temperature85°C
PackagingBag
Pitch2.54mm
Product Depth14mm
Product Length5.28mm
Specification Value
Product TypeConnector Discrete Wire Housing
TypeHousing
Product Height2.54mm
GenderSKT
Number of Contacts2
Number of Rows1
Housing MaterialPolybutylene Terephthalate
Body OrientationStraight


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.