Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Connector Housing Socket 10 Position 2.54mm Straight Bag

  • Jameco Part no.: 103191
  • Manufacturer: Jameco ValuePro
  • Manufacturer p/n: JS-1108-10-R
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536.69.4040
You May Also Like
7110-10SG-R 7110-10SG-R
Jameco ValuePro
$0.69
7110-16SG-R 7110-16SG-R
Jameco ValuePro
$0.89
7110-20SG-R 7110-20SG-R
Jameco ValuePro
$0.95
7110-26SG 7110-26SG
TE Connectivity
$0.49
7110-34SG 7110-34SG
Jameco ValuePro
$0.69
7200-20SG-R 7200-20SG-R
Jameco ValuePro
$0.49

$0.10 ea

12 Weeks Lead Time


# of units Price
1000+ $0.10

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 1,000

Connector Housing Socket 10 Position 2.54mm Striaght

Specifications

  • Mates with 0.025" square post on pattern of 0.100" headers
  • Current rating: 1A
  • Housing material: Plastic
  • Pin material: Brass/tin plated
  • 26-22AWG
  • Temperature rating -55°C to +105°C
  • Use crimper P/N 159266

Related Products



Report a problem
Suggest a product
Specification Value
Number of Contacts10
Pitch2.54 mm, 0.100 in.


Report a problem
Suggest a product
Jameco Register
;