*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $5.95 |
| 10+ | $5.25 |
| 50+ | $4.49 |
| 200+ | $3.95 |
| Specification | Value |
|---|---|
| Contact Points | 400 |
| Terminal Strips | 1 |
| Bus Strips | 4 |
| Binding Posts | 0 |
| Hole Spacing | 0.1 in. |
| Length | 3.30 in. |
| Width | 2.20 in. |
| Packages Supported | DIP |
| Additional Feature | N/A |
| Material | POM - Polyoxymethylene |
| Weight | 0.1285 lbs. |
| Product Type | Solderless Breadboard |