Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

3220-Point Solderless Breadboard 7.3"Lx7.5"W

  • Jameco Part no.: 20812
  • Manufacturer: Jameco ValuePro
  • Manufacturer p/n: WBU-208-R
  • HTS code: 8537.10.9150
You May Also Like
BB-4T7D BB-4T7D
Goldtool
$29.95
WBU-301-R WBU-301-R
Jameco ValuePro
$5.95
WBU-202-R WBU-202-R
Jameco ValuePro
$9.95
WBU-204-3-R WBU-204-3-R
Jameco ValuePro
$16.95
WBU-204-R WBU-204-R
Jameco ValuePro
$22.95
WBU-206-R WBU-206-R
Jameco ValuePro
$34.95
BB400T BB400T
Busboard Prototype Systems
$6.25

$39.95 ea

90 In Stock
450 ship on Nov. 6

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $39.95
5+ $36.95
25+ $33.95

Request Larger Quantity Quote

3,220-Point Solderless Breadboard

These long-lasting breadboards feature screen-printed color coordinates suitable for many types of digital and analog prototyping and circuit design. Use AC/DC breadboard power supply, P/N 77682.

Features:

  • Accepts most electronic components, including integrated circuits and transistors for digital and/or analog circuitry
  • 0.1" hole spacing
  • Pins are identified by numbered rows and columns
  • Ideal for high frequency and low noise circuits
  • One-year warranty
  • Use to breadboard and debug circuit designs
  • Low static, plastic body - CMOS safe
  • Nickel-plated clips designed to withstand up to 5,000 insertion cycles
  • Breadboard strips connect together to form larger working areas
  • Components are easily interconnected using 20-28 AWG wire ( P/N 19290 & P/N 20080)
  • Bus strips: 7
  • Contact points: 3220
  • Breadboard size: 7.3"L x 7.5"W
  • Baseplate size: 9.5"L x 8.3"W
  • Weight: 1.40 lbs.

Recommended Accessories



Report a problem
Suggest a product
Specification Value
Contact Points3220
Terminal Strips4
Bus Strips14
Binding Posts4
Hole Spacing0.1 in.
Length7.25 in.
Width7.50 in.
Packages SupportedDIP
Additional Feature9.5 x 8.3 in. Metal Base Plate, Adhesive Backing, Detatchable Segments
MaterialPOM - Polyoxymethylene
Weight1.3265 lbs.
Product TypeSolderless Breadboard


Report a problem
Suggest a product
Jameco Register
;