Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL GP50A14E-R1B AC to DC Desktop Power Supplies

  • 50W Triple Output Power Supply +5V/4A +15/1.5A -15/500mA 5-Pin DIN Male
  • Jameco Part no.: 2250978
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: GP50A14E-R1B
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.40.9510

$$ Lowest Prices on MEAN WELL

You May Also Like
2500.072 2500.072
Quail Electronics
$6.95
TR9CA2000C12CP-Y(R) TR9CA2000C12CP-Y(R)
Globtek
$19.00
GST40A05-P1J GST40A05-P1J
MEAN WELL
$17.90
GST40A07-P1J GST40A07-P1J
MEAN WELL
$17.90
GST40A09-P1J GST40A09-P1J
MEAN WELL
$17.90
GST60A05-P1J GST60A05-P1J
MEAN WELL
$19.40
GST60A07-P1J GST60A07-P1J
MEAN WELL
$19.40

$58.00 ea

14 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $58.00
5+ $55.20
10+ $52.80
20+ $51.20

Request Larger Quantity Quote

50W Triple Output Power Supply +5V/4A +15/1.5A -15/0.5A 5-Pin DIN Male

  • Channel 1: +5 Volts @ 4.0 Amps
  • Channel 2: +15 Volts @ 1.5 Amps
  • Channel 3: -15 Volts @ 0.5 Amps

Specifications

  • Output Connector: 5 - Pin DIN Male
  • Input: 90 -264VAC @ 47-63 Hz
  • Rated power output: 50 watts
  • Size: 5.7" L x 3.0" W x 1.7" H
  • Weight: 1.5 lbs.
  • LED indicator
  • DC output cord length: 4 Feet
  • Level VI efficiency
  • Agency approvals: UL/CUL/TUV/CE
  • AC input cord not included (Recommended: 3-conductor AC power cord, p/n: 2271575)


Report a problem
Suggest a product
Specification Value
Output Voltage5 VDC
Output Current4 A
Power Rating50 W
AC Power CordNOT INCLUDED, RECOMMEND 2271575
Input Voltage90 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeDIN-5 Male
Output Connector DiametersDIN-5 Male
PolarityN/A
Agency ApprovalsUL, CUL, TUV, CB, CE, FCC, EN, EAC
Maximum Input Current1.6 A
Additional Output Voltages (VDC)15 VDC, -15 VDC
Number of Outputs3
Length5.75 in.
Width2.97 in.
Height1.69 in.
Efficiency84.5%
Minimum Isolation Voltage4242V
Minimum Operating Temperature-20°C
Maximum Operating Temperature70°C
Product NoteLevel VI
ColorBlack
TypeAuto Switching SMPS
StyleDesktop
Output Voltage (Channel 1)5 VDC
Output Current (Channel 1)4 A
Output Voltage (Channel 2)15 VDC
Output Current (Channel 2)1.5 A
Output Voltage (Channel 3)-15 VDC
Output Current (Channel 3)0.5 A
Manufacturer SeriesGP50A
IP RatingN/A
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;