3-Conductor AC Power Cord 18 AWG NEMA 5-15P to IEC 60320 C13 SVT Jacket 6 Feet Black
Features
Type: AC Power Cord
1st Connector: NEMA 5-15P
2nd Connector: IEC 60320 C13
Cord Type: SVT
Wire Gauge (AWG): 18 AWG
Number of Conductors: 3
Color Codes: North American
Shielding: Unshielded
Length (feet): 6
Certifications: UL, CSA
Jacket Color: Black
Voltage Rating: 125V
Current Rating: 10A
Operating Temperature: 105°C
Overview
The Quail Electronics 2500.072 is a high-quality AC power cord specifically designed to provide a reliable and efficient connection for your electronic devices. It features a NEMA 5-15P plug as the first connector, a North American standard that ensures domestic compatibility. The second connector is an IEC 60320 C13, which is typically used for devices such as monitors, computers, printers, scanners, TVs, and sound systems.
This Quail cable is built with an 18 AWG wire gauge and comprises three conductors following the North American color codes. It's also unshielded and built with a durable black jacket for added protection. This Quail power cord is an SVT type, ensuring maximum flexibility and durability for your electronic powering needs. With a length of 6 feet, the cord offers ample room for various setup configurations. The cable provides robust power support for your devices with its 125V rating and 10A rating.
The power cord is also rated to withstand high operating temperatures of up to 105°C, ensuring its performance and longevity in various operating conditions. If you're looking for a reliable, standard power cord for your electronic devices, the Quail Electronics 2500.072 is a solid choice. Get it at Jameco Electronics and enjoy competitive pricing and fast shipping. We also sell other power supply accessories for your project needs.