Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL GS220A24-R7B AC to DC Desktop Power Supplies

  • Power Supply Regulated Switching Table-Top 220W 24VDC 9.2A DIN4 Plug
  • Jameco Part no.: 2099286
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: GS220A24-R7B
  • HTS code: 8504.40.9510

$$ Lowest Prices on MEAN WELL

You May Also Like
2500.072 2500.072
Quail Electronics
$6.95
GST220A24-R7B GST220A24-R7B
MEAN WELL
$72.40
TR9CI2100LCP-Y-MED-R TR9CI2100LCP-Y-MED-R
Globtek
$46.95
GST90A15-P1M GST90A15-P1M
MEAN WELL
$30.80
GST90A19-P1M GST90A19-P1M
MEAN WELL
$30.80
GST90A24-P1M GST90A24-P1M
MEAN WELL
$30.80
GST120A15-R7B GST120A15-R7B
MEAN WELL
$44.70

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

# of units Price
1+ $57.95
10+ $51.95
50+ $49.25

Request Larger Quantity Quote

3-Wire AC Input Regulated Switching Table-Top Power Supply 220W 24VDC 9.2A DIN4 Plug

24 Volts @ 9.2 Amps

REPLACEMENT PRODUCT NOTICE:

The GST220A24-R7B is a replacement part for the above GS220A24-R7B.

We strongly recommended the replacement part for new designs especially where CEC energy efficiency Level VI is required. It has a higher efficiency, a higher working temperature and a lower cost.

Features

  • Output connector: 4-pin DIN male
  • Input: 90-264VAC @ 47-63Hz
  • Size: 8.3"L x 3.4"W x 1.8"H
  • Weight: 2.4 lbs.
  • Case color: Black
  • LED indicator
  • DC output cord length: 3.3 feet
  • AC input cord not included (Recommended: 3-wire AC input cord (NEMA5-15P to C13) such as P/N: 2271575)
  • Agency approvals: UL/CUL/TUV/CE/PFC


Report a problem
Suggest a product
Specification Value
Output Voltage24 VDC
Output Current9.20 A
Power Rating220 W
AC Power CordNOT INCLUDED, RECOMMEND 2271575
Input Voltage90 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeDIN-4 Male
Output Connector DiametersDIN-4 Male
PolarityN/A
Agency ApprovalsUL, CUL, TUV, CE, PFC
Maximum Input Current4 A
Additional Output Voltages (VDC)N/A
Number of Outputs1
Length8.3 in.
Width3.4 in.
Height1.8 in.
Efficiency93.5%
Minimum Isolation Voltage3000V
Minimum Operating Temperature-10°C
Maximum Operating Temperature60°C
Product NoteLevel V
TypeAuto Switching SMPS
StyleDesktop
Manufacturer SeriesGS220A
IP RatingN/A


Report a problem
Suggest a product
Jameco Register
;