# of units | Price |
---|---|
1+ | $4.49 |
10+ | $4.19 |
100+ | $3.69 |
Specification | Value |
---|---|
Body/Shell Style | Jack |
Pin/Inner Diameter (mm) | 2.5mm |
Outer Diameter | 5.5mm |
Termination | Screw Terminal |
Mounting Type | Cable Mount |
Body Orientation | Right Angle |
Current Rating | 4 A |
Voltage Rating | 25 VDC |