| # of units | Price |
|---|---|
| 1+ | $1.49 |
| 10+ | $1.25 |
| 50+ | $1.09 |
| 100+ | $0.99 |
| 250+ | $0.85 |
| Specification | Value |
|---|---|
| Body/Shell Style | Jack |
| Pin/Inner Diameter (mm) | 2.1mm |
| Outer Diameter | 5.5mm |
| Termination | Screw |
| Mounting Type | Cable Mount |
| Body Orientation | Right Angle |
| Current Rating | 4 A |
| Voltage Rating | 25 VDC |
| Product Type | DC Power Jack |