Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Lumberg 0105 08-1 Circular Connector Components

  • Circular Connectors 143380 DIN Chassis Socket PCB Mount 8 Pole
  • Jameco Part no.: 2856279
  • Manufacturer: Lumberg
  • Manufacturer p/n: 0105 08-1
  • NCNR (Non-Cancelable, Non-Returnable)
You May Also Like
211399-1 211399-1
TE Connectivity
$4.99
200821-1 200821-1
TE Connectivity
$0.602
206322-9 206322-9
TE Connectivity
$4.49
1-206062-6 1-206062-6
TE Connectivity
$5.09
206966-1 206966-1
TE Connectivity
$4.00
206044-1 206044-1
TE Connectivity
$5.19
New Product

$2.21 ea

300 ship on Sep. 22


# of units Price
300+ $2.21
1500+ $2.10
6000+ $2.00

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 300

Circular Connectors 143380 DIN Chassis Socket PCB Mount 8 Pole

Features

  • Number of Contacts: 8
  • Mounting: Panel Mount, Right Angle
  • Manufacturer Series: 01 DIN
  • Contact Plating: Copper Alloy
  • Contacts Classification: Push-Pull
  • Current Rating: 2A
  • Voltage Rating: 100V
  • Minimum Operating Temperature: -20°C
  • Maximum Operating Temperature: 70°C
  • Depth: 8
  • Height: 8
  • Length: 8
  • Termination Method: Circuit Board, Solder
  • Product Type: Plug, Female Sockets
  • Color: Black
  • Harmonized Code: 8536.69.4020
  • ECCN: EAR99

Overview

Circular Connectors 143380 DIN Chassis Socket PCB Mount 8 Pole.



Report a problem
Suggest a product
Specification Value
Number of Contacts8
MountingPanel Mount, Right Angle
Manufacturer Series01 DIN
Contact PlatingCopper Alloy
Contacts ClassificationPush-Pull
Current Rating2A
Voltage Rating100V
Minimum Operating Temperature-20°C
Maximum Operating Temperature70°C
Depth8
Height8
Length8
Termination MethodCircuit Board, Solder
Product TypePlug, Female Sockets
ColorBlack


Report a problem
Suggest a product
Jameco Register
;