Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Lumberg 0122 05-1 Circular Connector Components

  • Circular Connectors 110286 DIN Socket Bayonet Lock 5 Pole
  • Jameco Part no.: 2856407
  • Manufacturer: Lumberg
  • Manufacturer p/n: 0122 05-1
  • NCNR (Non-Cancelable, Non-Returnable)
You May Also Like
211399-1 211399-1
TE Connectivity
$4.99
200821-1 200821-1
TE Connectivity
$0.602
206322-9 206322-9
TE Connectivity
$4.49
1-206062-6 1-206062-6
TE Connectivity
$5.09
206966-1 206966-1
TE Connectivity
$4.00
206044-1 206044-1
TE Connectivity
$5.19
New Product

$4.86 ea

10 Weeks Lead Time


# of units Price
150+ $4.86
750+ $4.62
3000+ $4.39

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 150

Circular Connectors 110286 DIN Socket Bayonet Lock 5 Pole

Features

  • Number of Contacts: 5
  • Mounting: Free Hanging (In-Line), Cable Mount
  • Manufacturer Series: 01 DIN
  • Contact Plating: Silver
  • Contacts Classification: Bayonet Lock
  • Shell Plating: Nickel
  • Strain Relief: Strain Relief
  • Current Rating: 4A
  • Voltage Rating: 100V
  • Minimum Operating Temperature: -25°C
  • Maximum Operating Temperature: 80°C
  • Depth: 5
  • Height: 5
  • Length: 5
  • Termination Method: Solder
  • Product Type: Plug, Female Sockets
  • Color: Silver
  • Harmonized Code: 8536.69.4020
  • ECCN: EAR99

Overview

Circular Connectors 110286 DIN Socket Bayonet Lock 5 Pole.



Report a problem
Suggest a product
Specification Value
Number of Contacts5
MountingFree Hanging (In-Line), Cable Mount
Manufacturer Series01 DIN
Contact PlatingSilver
Contacts ClassificationBayonet Lock
Shell PlatingNickel
Strain ReliefStrain Relief
Current Rating4A
Voltage Rating100V
Minimum Operating Temperature-25°C
Maximum Operating Temperature80°C
Depth5
Height5
Length5
Termination MethodSolder
Product TypePlug, Female Sockets
ColorSilver


Report a problem
Suggest a product
Jameco Register
;