Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Lumberg 0134 04 Circular Connector Components

  • Circular Connectors 110298 DIN Plug Angular Bayonet Lock 4 Pole
  • Jameco Part no.: 2856551
  • Manufacturer: Lumberg
  • Manufacturer p/n: 0134 04
  • NCNR (Non-Cancelable, Non-Returnable)
You May Also Like
211399-1 211399-1
TE Connectivity
$4.99
200821-1 200821-1
TE Connectivity
$0.602
206322-9 206322-9
TE Connectivity
$4.49
1-206062-6 1-206062-6
TE Connectivity
$5.09
206966-1 206966-1
TE Connectivity
$4.00
206044-1 206044-1
TE Connectivity
$5.19
New Product

$10.94 ea

600 ship on Sep. 23


# of units Price
150+ $10.94
750+ $10.28

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 150

Circular Connectors 110298 DIN Plug Angular Bayonet Lock 4 Pole

Features

  • Number of Contacts: 4
  • Mounting: Free Hanging (In-Line), Right Angle
  • Manufacturer Series: 01 DIN
  • Contact Plating: Silver
  • Contacts Classification: Bayonet Lock
  • Shell Plating: Nickel
  • Strain Relief: Strain Relief
  • Current Rating: 4A
  • Voltage Rating: 100V
  • Minimum Operating Temperature: -25°C
  • Maximum Operating Temperature: 80°C
  • Depth: 4
  • Height: 4
  • Length: 4
  • Termination Method: Solder
  • Product Type: Plug, Male Pins
  • Color: Silver
  • Harmonized Code: 8536.69.4020
  • ECCN: EAR99

Overview

Circular Connectors 110298 DIN Plug Angular Bayonet Lock 4 Pole.



Report a problem
Suggest a product
Specification Value
Number of Contacts4
MountingFree Hanging (In-Line), Right Angle
Manufacturer Series01 DIN
Contact PlatingSilver
Contacts ClassificationBayonet Lock
Shell PlatingNickel
Strain ReliefStrain Relief
Current Rating4A
Voltage Rating100V
Minimum Operating Temperature-25°C
Maximum Operating Temperature80°C
Depth4
Height4
Length4
Termination MethodSolder
Product TypePlug, Male Pins
ColorSilver


Report a problem
Suggest a product
Jameco Register
;