Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Lumberg 0331 03 Circular Connector Components

  • Circular Connectors 18901 M16 IP68 Plug Cable Mount 3 Pole
  • Jameco Part no.: 2857519
  • Manufacturer: Lumberg
  • Manufacturer p/n: 0331 03
  • NCNR (Non-Cancelable, Non-Returnable)
You May Also Like
211399-1 211399-1
TE Connectivity
$4.99
200821-1 200821-1
TE Connectivity
$0.602
206322-9 206322-9
TE Connectivity
$4.49
1-206062-6 1-206062-6
TE Connectivity
$5.09
206966-1 206966-1
TE Connectivity
$4.00
206044-1 206044-1
TE Connectivity
$5.19
New Product

$7.31 ea

1,600 ship on Sep. 22


# of units Price
100+ $7.31
500+ $6.94
2000+ $6.60

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 100

Circular Connectors 18901 M16 IP68 Plug Cable Mount 3 Pole

Features

  • Number of Contacts: 3
  • Shell Size: M16
  • Mounting: Free Hanging (In-Line), Cable Mount
  • Manufacturer Series: 3
  • Contact Plating: Gold, Silver
  • Contacts Classification: Threaded
  • Shell Plating: Nickel
  • Minimum Operating Temperature: -40°C
  • Maximum Operating Temperature: 85°C
  • Depth: 3
  • Height: 3
  • Length: 3
  • Termination Method: Solder
  • Product Type: Plug, Male Pins
  • IP Rating: IP68
  • Color: Silver
  • Harmonized Code: 8536.69.4020
  • ECCN: EAR99

Overview

Circular Connectors 18901 M16 IP68 Plug Cable Mount 3 Pole .



Report a problem
Suggest a product
Specification Value
Number of Contacts3
Shell SizeM16
MountingFree Hanging (In-Line), Cable Mount
Manufacturer Series3
Contact PlatingGold, Silver
Contacts ClassificationThreaded
Shell PlatingNickel
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Depth3
Height3
Length3
Termination MethodSolder
Product TypePlug, Male Pins
IP RatingIP68
ColorSilver


Report a problem
Suggest a product
Jameco Register
;