Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

AVX 0603YD105KAT2A Ceramic SMD Capacitors

  • 1uF 10% 16V Ceramic Capacitor X5R 0603 Tape & Reel
  • Jameco Part no.: 2347055
  • Manufacturer: AVX
  • Manufacturer p/n: 0603YD105KAT2A
  • HTS code: 8532.24.0020

PRICED TO MOVE

CLOSEOUT

You May Also Like
0603YC104KAT2A 0603YC104KAT2A
AVX
$0.0025
06035C103KAT2A 06035C103KAT2A
AVX
$0.002
GRM188R71H102MA01D GRM188R71H102MA01D
Murata
$0.03
GRM21BR70J106KE76L GRM21BR70J106KE76L
Murata
$0.09
GRM32EE70G107ME19L GRM32EE70G107ME19L
Murata
$0.10
GRM32ER71A476KE15L GRM32ER71A476KE15L
Murata
$0.10
Closeout

$0.0115 ea

17,350 In Stock


# of units Price
100+ $0.0115

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 100

1 µF ±10% 16V Ceramic Capacitor X5R 0603

Features

  • Capacitance: 1 µF
  • Tolerance: ±10%
  • Voltage - Rated: 16 V
  • Temperature Coefficient: X5R
  • Operating Temperature: -55°C to 85°C
  • Applications: General Purpose
  • Mounting Type: Surface Mount, MLCC
  • Package: 0603 (1608 Metric)
  • Size: 0.063" L x 0.032" W (1.60 mm x 0.81 mm)
  • Thickness (Max): 0.035" (0.90 mm)
  • Packaging: Tape & Reel


Report a problem
Suggest a product
Specification Value
Capacitance1 uF
Voltage Rating16 VDC
Tolerance10%
DielectricX5R
Package0603
ConstructionMLCC
Minimum Operating Temperature-55°C
Maximum Operating Temperature85°C
MountingSurface Mount
Dimensions1.60mm x 0.81mm
Width0.81 mm
Height0.90 mm
Length1.60 mm
Product TypeMLCC Multilayer Ceramic Capacitor


Report a problem
Suggest a product
Jameco Register
;