Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Murata GRM21BR70J106KE76L Ceramic SMD Capacitors

  • 10uF 10% 6.3V Ceramic Capacitor X7R 0805 Tape & Reel
  • Jameco Part no.: 2347111
  • Manufacturer: Murata
  • Manufacturer p/n: GRM21BR70J106KE76L
  • HTS code: 8532.24.0020

PRICED TO MOVE

CLOSEOUT

You May Also Like
0603YD105KAT2A 0603YD105KAT2A
AVX
$0.0115
0603YC104KAT2A 0603YC104KAT2A
AVX
$0.0025
06035C103KAT2A 06035C103KAT2A
AVX
$0.002
GRM188R71H102MA01D GRM188R71H102MA01D
Murata
$0.03
GRM32EE70G107ME19L GRM32EE70G107ME19L
Murata
$0.10
GRM32ER71A476KE15L GRM32ER71A476KE15L
Murata
$0.10
Closeout

$0.09 ea

90 In Stock


# of units Price
10+ $0.09

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 10

10uF ±10% 6.3V Ceramic Capacitor X7R 0805

Features

  • Capacitance: 10 µF
  • Tolerance: ±10%
  • Voltage - Rated: 6.3 V
  • Temperature Coefficient: X7R
  • Operating Temperature: -55°C to 125°C
  • Applications: General Purpose
  • Mounting Type: Surface Mount, MLCC
  • Package: 0805 (2012 Metric)
  • Size: 0.079" L x 0.049" W (2 mm x 1.25 mm)
  • Thickness (Max): 0.053" (1.35 mm)
  • Packaging: Tape & Reel


Report a problem
Suggest a product
Specification Value
Capacitance10 uF
Voltage Rating6.3 VDC
Tolerance10%
DielectricX7R
Package0805
ConstructionMLCC
MountingSurface Mount
Product TypeMLCC Multilayer Ceramic Capacitor


Report a problem
Suggest a product
Jameco Register
;