Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Littelfuse 0KLK001.T Circuit Protection Fuses

  • Fuse Fast-Acting 1A 10x38mm KLK-Series 600VAC 500VDC
  • Jameco Part no.: 2294455
  • Manufacturer: Littelfuse
  • Manufacturer p/n: 0KLK001.T
  • HTS code: 8536.10.0040
You May Also Like
AGC-1-R-JVP AGC-1-R-JVP
Jameco ValuePro
$0.45
AGC-2-R-JVP AGC-2-R-JVP
Jameco ValuePro
$0.45
FUSE 5A-R FUSE 5A-R
Jameco ValuePro
$0.39
AGC-1/2-JVP AGC-1/2-JVP
Jameco ValuePro
$0.45
0313001.HXP-JVP 0313001.HXP-JVP
Jameco ValuePro
$0.69
TSA-2A TSA-2A
OptiFuse
$0.69

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
1+ $5.95
10+ $5.59

Request Larger Quantity Quote

Fuse Fast-Acting 1A 10x38mm KLK-Series 600VAC 500VDC

Fast-acting, high-interrupting capacity, current-limiting type fuse. Especially suited for control circuits, street lighting, HID lighting, computers, and other applications without high in-rush currents.

Specifications

  • Fuse Type: Cartridge
  • Current Rating (Amps): 1A (1000 mA)
  • Voltage Rating: 600 VAC / 500 VDC
  • Response Time: Fast Blow
  • Applications: Electrical, Industrial
  • Breaking Capacity @ Rated Voltage: 100kA AC, 50kA DC
  • Mounting Type: Holder
  • Package: 5AG, 10mm x 38.1mm
  • Size / Dimension: 0.406" Dia x 1.500" L (10.31mm x 38.10mm)
  • Approvals: CE, CSA, QPL, UL


Report a problem
Suggest a product
Specification Value
Blow characteristicFast Acting
Current Rating1 A
Voltage Rating600 VAC
Fuse MaterialCeramic
Body Diameter0.41 in.
Length1.5 in.
Power DissipationN/A
Maximum Operating TemperatureN/A
Manufacturer Series5AG
Minimum Operating TemperatureN/A


Report a problem
Suggest a product
Jameco Register
;