Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

TE Connectivity 1-480319-0 Headers and PCB Receptacles

  • Rectangular Connector Housing Receptacle 2-Position Natural 5.08mm
  • Jameco Part no.: 2327367
  • Manufacturer: TE Connectivity
  • Manufacturer p/n: 1-480319-0
  • HTS code: 8536.69.8000
You May Also Like
CH398-04 CH398-04
Jameco ValuePro
$0.45
1-480318-0 1-480318-0
TE Connectivity
$0.07
1-480305-0 1-480305-0
TE Connectivity
$0.413
1-770170-1 1-770170-1
TE Connectivity
$2.42
1-770182-1 1-770182-1
TE Connectivity
$4.26
770026-1 770026-1
TE Connectivity
$1.10

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
10+ $0.12

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 10

Rectangular Connector Housing Receptacle 2-Position Natural 5.08mm

Specifications

  • Series: Commercial MATE-N-LOK
  • Connector Type: Receptacle
  • Contact Type: Male Pin
  • Number of Positions: 2
  • Pitch: 0.2" (5.08 mm)
  • Number of Rows: 1
  • Mounting Type: Free Hanging (In-Line)
  • Contact Termination: Crimp
  • Fastening Type: Friction Lock
  • Color: Natural
  • Note: Contacts Not Included
  • Base Number: 480319


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product
Jameco Register
;