PRICED TO MOVE
CLOSEOUT
| # of units | Price |
|---|---|
| 10+ | $0.11 |
| 100+ | $0.10 |
| Specification | Value |
|---|---|
| Gender | Male or Female |
| Number of Contacts | 3 |
| Contact Material | N/A |
| Contact Plating | N/A |
| Housing Color | Natural |
| Housing Material | Polyamide (PA), Nylon |
| Body Orientation | Straight |
| Type | Shrouded - 4 Wall |
| Manufacturer Series | Universal MATE-N-LOK |
| Number of Rows | 1 |
| Minimum Operating Temperature | -55°C |
| Maximum Operating Temperature | 105°C |
| Mounting | Free Hanging (In-Line) |
| Pitch | 6.35 mm, 0.250 in. |
| Termination Method | Crimp |
| Product Type | Plug Housing |
| Connector Type | Plug |
| Contact Type | Male or Female |
| Shielded | No |
| Additional Feature | Contacts Not Included |
| Fastening Method | Latch Lock |