Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

TE Connectivity 1-480702-0 Headers and PCB Receptacles

  • Universal MATE-N-LOK 4-Position Rectangular Plug Housing for Male or Female Contacts Natural
  • Jameco Part no.: 2327303
  • Manufacturer: TE Connectivity
  • Manufacturer p/n: 1-480702-0
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8538906000
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
CH398-04 CH398-04
Jameco ValuePro
$0.45
7110-10SG-R 7110-10SG-R
Jameco ValuePro
$0.69
7110-16SG-R 7110-16SG-R
Jameco ValuePro
$0.89
7110-20SG-R 7110-20SG-R
Jameco ValuePro
$0.95
7110-26SG 7110-26SG
TE Connectivity
$0.49
7110-34SG 7110-34SG
Jameco ValuePro
$0.69

$0.25 ea

5,800 ship on Sep. 18


# of units Price
350+ $0.25
1600+ $0.218
2000+ $0.20
10000+ $0.187

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 350

Universal MATE-N-LOK 4-Position Rectangular Plug Housing for Male or Female Contacts Natural

Specifications

  • Series: Universal MATE-N-LOK
  • Connector Type: Plug
  • Contact Type: Male or Female
  • Number of Positions: 4
  • Number of Rows: 1
  • Pitch: 0.25" (6.35 mm)
  • Row Spacing: n/a
  • Mounting Type: Free Hanging (In-Line)
  • Contact Termination: Crimp
  • Fastening Type: Latch Lock
  • Color: Natural
  • Note: Contacts Not Included


Report a problem
Suggest a product
Specification Value
Number of Contacts4
Pitch6.35 mm, 0.250 in.


Report a problem
Suggest a product
Jameco Register
;