Toggle navigation
Jameco Electronics
Customer Care 1-800-831-4242
|
Cart (0)
800-831-4242
Cart (0)
Product Search:
Search
Log In/Register
Track Orders
Cart
0
Serving Engineers & Makers for 50+ Years
Contact us today!
[email protected]
|
1-800-831-4242
Electronic Products
Automation & Controls
Batteries
Computer Products
Electronic Kits & Projects
Electromechanical
Electronic Design
Enclosures, Racks & Cabinets
Fans & Cooling
ICs & Semiconductors
Interconnects
Optoelectronics & LED/Lighting
Passive Components
Power Supplies & Wall Adapters
Security Products
Test, Tools & Supplies
Wire & Cable
NEW PRODUCTS
CLEARANCE Center
POWER RESOURCE CENTER
ELECTRONIC KIT CENTER
ROBOT STORE
Order online, by phone or fax.
Contact Us »
MANUFACTURERS
Brands A-Z
FEATURED BRANDS
MEAN WELL
ALTECH
FIBOX
Siglent Technologies
Arduino
LOADSTAR SENSORS
Serpac Electronic Enclosures
Hammond Manufacturing
Fastron
Jameco Valuepro
Jameco Reliapro
Jameco Benchpro
Jameco Kitpro
Orion Fans
Cincon
Selec Controls
Adafruit Industries
Fluke
Rigol Technologies
Caig Labs/Deoxit
Velleman
Io Audio Technologies
Order online, by phone or fax.
Contact Us »
Ordering
Tools
Quick Order
Quote Request
Track Orders
Request an Invoice
Sample Request
My Account
Digital Catalog
Info
How to Order
Payment Options
Ordering Issues
International Ordering
Corporate Accounts
Shipping Schedule & Rates
Return Policy
Jameco Warranty
Credit Application
Mail/Fax Order [PDF]
California Resale Certificate
Multi-Juris Resale Certificate
RMA Request
Order online, by phone or fax.
Contact Us »
Quote Request
Request a Quote
Corporate Accounts
Sales Team
Order online, by phone or fax.
Contact Us »
DIY Workshop
Projects
Forrest Favorites
My Story
Jameco Builds
Videos
Jameco Favorites
Puzzlers
Forrest Puzzlers
Jameco Challenges
Product Review
Product Review
How it works
Learning Center
Tech Tips
Electronic Lessons
Circuit Notes
Resources
Education Center
Jameco @ Work
Roll Call
In The News
Blog
Order online, by phone or fax.
Contact Us »
Track Orders
Shopping Cart
Log in
Contact Us
Register Today to receive
Discounted Pricing
on all products!!
LEARN MORE
Home
Interconnects
Rectangular Connectors
Headers and PCB Receptacles
TE Connectivity 1-480708-0 Headers and PCB Receptacles
Universal MATE-N-LOK 12-Position 3-Row Rectangular Plug Housing for Male or Female Contacts 0.25" (6.35mm) Free Hanging Crimp Loose Piece
Jameco Part no.:
527030
Manufacturer:
TE Connectivity
Manufacturer p/n:
1-480708-0
NCNR (Non-Cancelable, Non-Returnable)
HTS code:
8538906000
Data Sheet (current)
[205 KB ]
You May Also Like
CH398-04
Jameco ValuePro
$0.45
7110-10SG-R
Jameco ValuePro
$0.69
7110-16SG-R
Jameco ValuePro
$0.89
7110-20SG-R
Jameco ValuePro
$0.95
7110-26SG
TE Connectivity
$0.49
7110-34SG
Jameco ValuePro
$0.69
$0.364
ea
2,865 ship on Sep. 22
Qty
Add to cart
+ Add to my favorites
# of units
Price (USD)
250+
$0.364
1100+
$0.344
2200+
$0.329
4300+
$0.314
20000+
$0.275
Request Larger Quantity Quote
NOTE:
Order in multiples of 250
WARNING: Proposition 65
# of units
Price
250+
$0.364
1100+
$0.344
2200+
$0.329
4300+
$0.314
20000+
$0.275
Request Larger Quantity Quote
NOTE:
Order in multiples of 250
WARNING: Proposition 65
Overview
Spec
ification
s
Related
products
Back to top
Overview
Universal MATE-N-LOK 12-Position 3-Row Rectangular Plug Housing for Male or Female Contacts 0.25" (6.35mm) Free Hanging Crimp
Specifications
Series: Universal MATE-N-LOK
Connector Type: Plug
Contact Type: For Male of Female Contacts
Pitch - Mating: 0.25" (6.35 mm)
Number of Positions: 12
Number of Rows: 3
Row Spacing: n/a
Number of Positions Loaded: None
Mounting Type: Free Hanging (In-Line)
Termination: Crimp
Fastening Type: Latch Lock
Insulation Color: Natural
Note: Contacts Not Included
Base Number: 480708
Report a problem
Suggest a product
Back to top
Specifications
Specification
Value
Number of Contacts
12
Pitch
6.35 mm, 0.250 in.
Report a problem
Suggest a product
Back to top
Related Products
View related products
Report a problem
Suggest a product
Shop By Category
Category
Automation & Controls
Batteries
Computer Products
Electronic Kits & Projects
Electromechanical
Electronic Design
Enclosures, Racks & Cabinets
Fans & Cooling
ICs & Semiconductors
Interconnects
Optoelectronics & LED/Lighting
Passive Components
Power Supplies & Wall Adapters
Security Products
Test, Tools & Supplies
Wire & Cable
NEW PRODUCTS
CLOSEOUT - PRICED TO MOVE
CLEARANCE CENTER
POWER RESOURCE CENTER
;