TE Connectivity 1-534237-4

You may also like:
205204-4 205204-4
TE Connectivity
205205-2 205205-2
TE Connectivity
205209-2 205209-2
TE Connectivity
640445-4 640445-4
TE Connectivity
640445-5 640445-5
TE Connectivity
640445-6 640445-6
TE Connectivity

$2.95 ea

1,806 ship on Apr. 6

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 745803
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 1-534237-4
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
42+ $2.95
84+ $2.66

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 42
Connector Socket Strip Socket 16 Position 2.54 mm Solder Straight Thru-Hole

Report a problem
Suggest a product
Specification Value
FamilyAMPMODU Mod IV
Product TypeReceptacle
StyleBoard to Board/Cable
GenderFemale Socket
Number of Contacts16
Number of Rows1
Body OrientationStraight
MountingThrough Hole
Termination MethodSolder
Fastening MethodPush-Pull
Additional FeatureN/A
Pitch2.54 mm, 0.100 in.


Report a problem
Suggest a product