Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Molex 10-11-2023 Headers and PCB Receptacles

  • 2 Position Receptacle Non-Gendered Socket Housing 2.54mm Cable Mount Locking Ramp
  • Jameco Part no.: 2319303
  • Manufacturer: Molex
  • Manufacturer p/n: 10-11-2023
  • HTS code: 8536.69.4040

PRICED TO MOVE

CLOSEOUT

You May Also Like
7110-10SG-R 7110-10SG-R
Jameco ValuePro
$0.69
7110-16SG-R 7110-16SG-R
Jameco ValuePro
$0.89
7110-20SG-R 7110-20SG-R
Jameco ValuePro
$0.95
7110-26SG 7110-26SG
TE Connectivity
$0.49
7110-34SG 7110-34SG
Jameco ValuePro
$0.69
7200-20SG-R 7200-20SG-R
Jameco ValuePro
$0.49
Closeout

$0.045 ea

630 In Stock


# of units Price
10+ $0.045
100+ $0.042
500+ $0.04
1000+ $0.035

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 10

2 Position Receptacle Non-Gendered Socket Housing 2.54mm Cable Mount Locking Ramp

Specifications

  • Series: KK254, 7880
  • Connector Type: Receptacle, non-gendered
  • Number of Positions: 2 Position
  • Pitch: 2.54 mm
  • Number of Rows: 1 Row
  • Row Spacing: n/a
  • Mounting Style: Cable Mount / Free Hanging (In-line)
  • Contact Termination: Crimp
  • Latching Type: Locking Ramp
  • Contact Gender: n/a
  • Contact Plating: n/a
  • Mating Post Length: n/a
  • Termination Post Length: n/a
  • Wire Gauge: n/a
  • Housing Color: White
  • NOTE: Contacts not included


Report a problem
Suggest a product
Specification Value
GenderNon-Gendered
Number of Contacts2
Contact MaterialN/A
Contact PlatingN/A
Housing ColorNatural
Housing MaterialPolyamide (PA), Nylon
Body OrientationStraight
TypeShrouded - 4 Wall
Manufacturer SeriesKK254, 7880
Number of Rows1
MountingFree Hanging (In-Line)
Pitch2.54 mm, 0.100 in.
Termination MethodCrimp
Product TypeReceptacle Housing
Connector TypeReceptacle
Contact TypeNon-Gendered
ShieldedNo
Additional FeatureContacts Not Included
Fastening MethodLocking Ramp


Report a problem
Suggest a product
Jameco Register
;