Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Molex 10-11-2033 Headers and PCB Receptacles

  • 3 Position Receptacle Non-Gendered Socket Housing 2.54mm Cable Mount Locking Ramp
  • Jameco Part no.: 2319311
  • Manufacturer: Molex
  • Manufacturer p/n: 10-11-2033
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8538906000
You May Also Like
7110-10SG-R 7110-10SG-R
Jameco ValuePro
$0.69
7110-16SG-R 7110-16SG-R
Jameco ValuePro
$0.89
7110-20SG-R 7110-20SG-R
Jameco ValuePro
$0.95
7110-26SG 7110-26SG
TE Connectivity
$0.49
7110-34SG 7110-34SG
Jameco ValuePro
$0.69
7200-20SG-R 7200-20SG-R
Jameco ValuePro
$0.49

$0.0397 ea

76,064 ship on Sep. 18

*This product is subject to a tariff. See detail in the cart.


# of units Price
2000+ $0.0397
19000+ $0.0366
50000+ $0.0343
120000+ $0.0294

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 2,000

3 Position Receptacle Non-Gendered Socket Housing 2.54mm Cable Mount Locking Ramp

Specifications

  • Series: KK254, 7880
  • Connector Type: Receptacle, non-gendered
  • Number of Positions: 3 Position
  • Pitch: 2.54 mm
  • Number of Rows: 1 Row
  • Row Spacing: n/a
  • Mounting Style: Cable Mount / Free Hanging (In-line)
  • Contact Termination: Crimp
  • Latching Type: Locking Ramp
  • Contact Gender: n/a
  • Contact Plating: n/a
  • Mating Post Length: n/a
  • Termination Post Length: n/a
  • Wire Gauge: n/a
  • Housing Color: White
  • NOTE: Contacts not included


Report a problem
Suggest a product
Specification Value
Number of Contacts3
Pitch2.54 mm, 0.100 in.


Report a problem
Suggest a product
Jameco Register
;