This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
Substitute Products| # of units | Price |
|---|---|
| 1+ | $1.25 |
| 10+ | $1.09 |
| 100+ | $0.99 |
| Specification | Value |
|---|---|
| Contact Form | DPDT |
| Switch FunctiON | ON-OFF-ON |
| Contact Rating | 6A @ 125VAC, 3A @ 250VAC |
| Mounting Hole | 0.21 in. |
| Actuator Type | Round |
| Termination Style | Solder Lug |
| Pins | 6 |
| Current Rating | 6 A |
| Voltage Rating | 125 VAC |
| Body Color | Blue |
| Color - Actuator/Cap | Chrome |
| Number of Positions | 3 |
| Mounting Style | Panel, Rear |
| Length | 0.52 in. |
| Width | 0.48 in. |
| Depth | 0.36 in. |
| Height | 0.3 in. |
| Actuator Length | 0.41 in. |
| Lead Spacing A (inch) | 0.19 |
| Lead Spacing B (inch) | 0.185 |
| Additional Feature | Keyway |
| Mechanical Life | 100000 |
| Body Orientation | Straight |
| Bushing Type | Threaded |
| Dielectric Strength | 1000V |
| Electrical Life | 10000 Cycles |
| Maximum Contact Resistance | 50mOhm |
| Minimum Insulation Resistance | 100MOhm |
| Seal Description | Epoxy |
| Seal Location | Terminals |
| Thread Size | M6x0.75 |