This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
| # of units | Price |
|---|---|
| 1+ | $1.95 |
| 10+ | $1.75 |
| 100+ | $1.49 |
| Specification | Value |
|---|---|
| Family | BNC |
| Gender | Female |
| Body Orientation | Straight |
| Impedance | 75 Ohm |
| Contact Plating | Gold |
| Contact Material | Phosphor Bronze |
| Body Plating | Nickel |
| Body Material | Zinc |
| Operating Frequency | 0Hz to 4GHz |
| Termination Method | Solder |