Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Adafruit Industries 1150 Hardware Assemblies

  • Peristaltic Liquid Pump with Silicone Tubing - 12V DC Power
  • Jameco Part no.: 2504231
  • Manufacturer: Adafruit Industries
  • Manufacturer p/n: 1150
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: #N/A
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
WPM447 WPM447
Velleman
$13.95
1155 1155
Adafruit Industries
$1.25
1175 1175
Adafruit Industries
$6.55
1176 1176
Adafruit Industries
$6.55
1178 1178
Adafruit Industries
$9.15
1182 1182
Adafruit Industries
$5.15

$31.55 ea

929 ship on Oct. 2


# of units Price
1+ $31.55
5+ $29.95
25+ $26.35

Request Larger Quantity Quote

Peristaltic Liquid Pump with Silicone Tubing - 12V DC Power

Features

Move fluid safely from here to there with this very nice little pump. Unlike most liquid pumps, this is a peristaltic type - the pump squishes the silicone tubing that contains the liquid instead of impelling it directly. The upshot? The pump never touches the fluid which makes this an excellent choice for any food/drink/sterile based pumping such as for making drink-bots or gardening robots!

The pump is basically a geared down DC motor, so it has a lot of torque. Inside the pump is a 'clover' pattern of rollers. As the motor turns, the clover presses on the tube to press the fluid though. The pump does not need to be primed and in fact can self-prime itself with water a half meter with ease. You can PWM the motor to speed up or slow down the flow rate and if you connect the motor the other way it will move fluid the other direction. Works great with either a power transistor (basic on/off) or a motor driver chip such as the L293D.

We've also got a version that works well with 5V or 6V DC power.

Please note The pump comes with a bit of silicone tubing already installed and two 1/2 meter pieces attached on with barbed connectors. However, the silicone tubing is not sterile and might be dirty on its way to you. Before using, the tubing must be sterilized! The included tubing is also not rated FDA or USDA compliant and is only meant for basic testing of the pump. If you need to purchase FDA/USDA compliant tubing for use with your food-hacking project check out McMaster-Carr. They have many types of silicone tubing available by the foot! We also have a meter of silicone tubing you can pick up right now

Wikipedia has a great article on peristaltic pumps, please check it out for more details on how these devices work!



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product
Jameco Register
;