Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Velleman WPM447 Hardware Assemblies

  • Velleman Miniature Peristaltic Pump 6 VDC by Whadda
  • Jameco Part no.: 2354759
  • Manufacturer: Velleman
  • Manufacturer p/n: WPM447
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: #N/A
You May Also Like
1150 1150
Adafruit Industries
$31.55
1155 1155
Adafruit Industries
$1.25
1175 1175
Adafruit Industries
$6.55
1176 1176
Adafruit Industries
$6.55
1178 1178
Adafruit Industries
$9.15
1182 1182
Adafruit Industries
$5.15

$13.95 ea

14 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $13.95
10+ $12.95
50+ $11.95

Request Larger Quantity Quote

Miniature Peristaltic Pump 6 VDC

Features

  • ultra silent (< 40 dB)
  • maintenance free
  • positive inversion
  • non-polluting
  • accurate repeatability
  • dry running, self-priming
  • comes with stop valve function to prevent backflow in both ways
  • not for food contact

Overview

A peristaltic pump is a type of positive displacement pump used for pumping a variety of fluids.

Technical Specifications

  • power supply: 6 VDC / 5 W
  • tube dimensions: 2.0 x 4.0 mm
  • tube material: silicon
  • tube life: > 200 h
  • flow rate: >= 39 ml / min
  • dimensions: 65 x 40 mm
  • weight: 95 g
  • connections: solder tag 3 mm


Whadda is a Premium Maker Brand by Velleman Group that produces electronics projects for enthusiasts.



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product
Jameco Register
;