Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Flat Tinned Copper Wire Braid 1/4" x .03" 168x36 Stranded 500 Feet

  • Jameco Part no.: 2353639
  • Manufacturer: Jameco ValuePro
  • Manufacturer p/n: 1231 SV002-JVP
  • HTS code: 8544.49.3080
  • No datasheet available. Please review the tabs below for product specifications.

PRICED TO MOVE

CLOSEOUT

You May Also Like
1231 SV005-JVP 1231 SV005-JVP
Jameco ValuePro
$82.95
CCP0.25BK25 CCP0.25BK25
Techflex
$12.95
CCP0.50BK25 CCP0.50BK25
Techflex
$14.95
2168 SV003 2168 SV003
Alpha Wire
$1,413.95
2174 SV005 2174 SV005
Alpha Wire
$1,590.95
SW41 BK005 SW41 BK005
Alpha Wire
$80.25
PTN0.25BK25 PTN0.25BK25
Techflex
$9.95
Closeout

$225.00 ea

2 In Stock

1/4" Flat Tinned Copper Wire Braid - 500 ft

Features

  • Consolidated Electronic Wire & Cable PN: 1392-500
  • Nominal Width: 1/4 in.
  • Nominal Thickness: 0.030 in.
  • Conductor Size: 36 Tinned Copper Wire AWG
  • Number of Ends: 168
  • Number of Carriers: 24
  • Total Strands: 168 x 36
  • Approx. Conductor Size: 14 AWG
  • CMA: 4200
  • Ampacity: 30 A
  • Approvals: ASTM B-33, QQ-W-343 Type S, RoHS
  • Roll Size: 500 feet

Overview

A tight weave of multi-strand, soft drawn tinned copper wire is an ideal shielding material for short-run cables providing easy radial termination. In retrofit applications, it provides additional shielding efficiency. Tinned copper flat braid can be used as a ground strap because it provides an excellent, low resistance ground path.

Applications:

  • Shielding
  • Flexible Ground Straps



Report a problem
Suggest a product
Specification Value
ColorSilver
Length500 ft.
Inner Diameter0.250 in.
Outer Diameter0.280 in.
Conductor Strand24 x 7 x 36
Wire Gauge (AWG)14
StyleFlat
Current Rating30 A


Report a problem
Suggest a product
Jameco Register
;