Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Flat Ground Braid 0.375" (9.53mm, 3/8") 48x6x36 11AWG

  • Jameco Part no.: 2356399
  • Manufacturer: Jameco ValuePro
  • Manufacturer p/n: 1232 SV005-JVP
  • HTS code: 8544.49.3080
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
CCP0.25BK25 CCP0.25BK25
Techflex
$12.95
CCP0.50BK25 CCP0.50BK25
Techflex
$14.95
2168 SV003 2168 SV003
Alpha Wire
$1,413.95
2174 SV005 2174 SV005
Alpha Wire
$1,590.95
SW41 BK005 SW41 BK005
Alpha Wire
$80.25
PTN0.25BK25 PTN0.25BK25
Techflex
$9.95

$129.95 ea

3 In Stock
More Available – 3 weeks


# of units Price
1+ $129.95
5+ $125.95

Request Larger Quantity Quote

Flat Ground Braid 0.375" (9.53mm, 3/8") 48x6x36 11AWG

Features

  • Inner Diameter: 0.375 in.
  • Outer Diameter: 0.410 in.
  • Approximate Wire Gauge: 11 AWG
  • Conductor Strand: 48 x 6 x 36
  • Current Rating: 50 A
  • Style: Flat
  • Length: 100 ft.

Overview

A tight weave of multi-strand, soft drawn tinned copper wire is an ideal shielding material for shielding around cables, ground straps, protective braid over hoses and tubing, or any other applications requiring woven tinned copper braid. In retrofit applications, it provides additional shielding efficiency.



Report a problem
Suggest a product
Specification Value
ColorSilver
Length100 ft.
Inner Diameter0.375 in.
Outer Diameter0.410 in.
Conductor Strand48 x 6 x 36
Wire Gauge (AWG)11
StyleFlat
Current Rating50 A


Report a problem
Suggest a product
Jameco Register
;