Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 1435MK Operator Interface Enclosures

  • Pushbutton Enclosure 9 Pushbutton x 22.5mm Steel/Gray 9.5 x 8.5 x 3 Inch
  • Jameco Part no.: 2537639
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 1435MK
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 7310.29.0065
You May Also Like
1435A 1435A
Hammond Manufacturing
$75.85
1435B 1435B
Hammond Manufacturing
$85.75
1435C 1435C
Hammond Manufacturing
$98.25
1435D 1435D
Hammond Manufacturing
$110.65
1435F 1435F
Hammond Manufacturing
$124.85
1435H 1435H
Hammond Manufacturing
$141.55

$184.55 ea

8 Weeks Lead Time


# of units Price
1+ $184.55
5+ $177.95
25+ $172.75

Request Larger Quantity Quote

Pushbutton Enclosure 9 Pushbutton x 22.5mm Steel/Gray 9.5 x 8.5 x 3 Inch

Features

  • Material: Mild Steel
  • Standards: csa, ul, ce
  • Type Rating: type-12, type-13
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

Pushbutton Encl - 9 PB x 22.5mm - Steel/Gray.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypePushbutton Enclosure
Manufacturer Series1435
Length9.5 in.
Width8.5 in.
Height3 in.
MaterialMild Steel
Agency ApprovalsCSA, UL, CE, NEMA Type-12, Type-13
IP RatingIP54
ColorGray
No. of Holes9
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;