Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 1435S16O Operator Interface Enclosures

  • Pushbutton Enclosure 12 Pushbutton x 30.5mm 316 Stainless Steel 11.75 x 8.5 x 3 Inch
  • Jameco Part no.: 2537839
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 1435S16O
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 7310.29.0065
You May Also Like
1435A 1435A
Hammond Manufacturing
$75.85
1435B 1435B
Hammond Manufacturing
$85.75
1435C 1435C
Hammond Manufacturing
$98.25
1435D 1435D
Hammond Manufacturing
$110.65
1435F 1435F
Hammond Manufacturing
$124.85
1435H 1435H
Hammond Manufacturing
$141.55

$621.95 ea

5 ship on Sep. 22


# of units Price
1+ $621.95
5+ $600.95

Request Larger Quantity Quote

Pushbutton Enclosure 12 Pushbutton x 30.5mm 316 Stainless Steel 11.75 x 8.5 x 3 Inch

Features

  • Material: Stainless Steel
  • Standards: csa, ul, ce
  • Type Rating: type-3r, type-4x
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

Pushbutton Encl - 12 PB x 30.5mm - 316 SS.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypePushbutton Enclosure
Manufacturer Series1435SS
Length11.75 in.
Width8.5 in.
Height3 in.
MaterialStainless Steel
Agency ApprovalsCSA, UL, CE, NEMA Type-3r, Type-4x
IP RatingIP66
ColorGray
No. of Holes12
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;