| # of units | Price |
|---|---|
| 1+ | $124.55 |
| 5+ | $119.55 |
| 25+ | $115.85 |
N12 Lift Off, Screw Cover Encl - 9.5 x 6.2 x 3.00 - Steel/Gray.
| Specification | Value |
|---|---|
| Product Type | Junction Box |
| Manufacturer Series | 1436-8 |
| Length | 9.5 in. |
| Width | 6.25 in. |
| Height | 3 in. |
| Material | Mild Steel |
| Agency Approvals | CSA, UL, CE, NEMA Type-12, Type-13 |
| IP Rating | IP54 |
| Color | Gray |
| Compliance | Compliance Docs |