Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing 1437MV Operator Interface Enclosures

  • Pushbutton Enclosure Extra Deep 20 Pushbutton x 22.5mm Steel/Gray 14 x 10.75 x 4.75 Inch
  • Jameco Part no.: 2538175
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: 1437MV
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 7310.29.0065
You May Also Like
1435A 1435A
Hammond Manufacturing
$75.85
1435B 1435B
Hammond Manufacturing
$85.75
1435C 1435C
Hammond Manufacturing
$98.25
1435D 1435D
Hammond Manufacturing
$110.65
1435F 1435F
Hammond Manufacturing
$124.85
1435H 1435H
Hammond Manufacturing
$141.55

$262.95 ea

2 ship on Sep. 22


# of units Price
1+ $262.95
5+ $249.25
25+ $239.15

Request Larger Quantity Quote

Pushbutton Enclosure Extra Deep 20 Pushbutton x 22.5mm Steel/Gray 14 x 10.75 x 4.75 Inch

Features

  • Material: Mild Steel
  • Standards: csa, ul, ce
  • Type Rating: type-12, type-13
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

Pushbutton Encl - Extra Deep - 20 PB x 22.5mm - Steel/Gray.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypePushbutton Enclosure
Manufacturer Series1437
Length14 in.
Width10.75 in.
Height4.75 in.
MaterialMild Steel
Agency ApprovalsCSA, UL, CE, NEMA Type-12, Type-13
IP RatingIP54
ColorGray
No. of Holes20
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;